Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC237M96

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOIC -55 to 125
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC237M96.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
+65.56%

CAD Models

Download Texas Instruments CD74HC237M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.329
$ 0.329
Stock
371,689
832,282
832,282
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC237M96.

Related Parts

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsCD74HC238M
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
Texas InstrumentsSN74HC138D
DECODER/DEMULTIPLEXER; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5 V; 25 MA
onsemi74AC138SC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC237M96 provided by its distributors.

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOIC -55 to 125
Lead Free ROHS3Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -55C~125C 5.2mA 5.2mA 1.75mm
36ns Single-Phase 8 3 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount 9.9mm x 3.91mm x 1.58mm
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
Decoder/Demux, 3:8, Soic-16; Logic Family/Base Number:74Hc237; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC237M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC237M96 .