What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD74HC221MTG4

High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221MTG4.

Texas Instruments

Datasheet22 pages14 years ago
Datasheet20 pages18 years ago

Newark

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
23,726
440,771
440,771
Authorized Distributors
0
2
2
Frequency
-
-
-
Propagation Delay
315 ns
18 ns
18 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments CD74HC221MTG4 provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
Monostable Multivibrator Dual 16-Pin SOIC T/R
Multivibrator Logic IC; Multivibrator Type:Dual Monostable; Output Current:5.2mA; Propagation Delay:18ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.