Texas Instruments CD74HC14MT

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC14MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+29.87%

CAD Models

Download Texas Instruments CD74HC14MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.222
$ 0.222
Stock
316,255
1,200,309
1,200,309
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
205 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC14MT.

Related Parts

Texas InstrumentsSN74HC14DT
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC14DRG3
IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC
onsemiMM74HC14M
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
Texas InstrumentsCD74HC04M
74HC04 EAR99 74HC Tube logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Descriptions

Descriptions of Texas Instruments CD74HC14MT provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
LOGIC, HEX SCHMIT-TRIG INV, 14SO, RL250; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:7414; Logic IC Family:HC; Logic IC Function:Hex Schmitt-Trigger Inverter; Output Current Max:5.2mA; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.