Texas Instruments CD74HC138M

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
$ 0.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC138M.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC138M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.289
$ 0.289
Stock
318,658
501,981
501,981
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC138M.

Related Parts

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsCD74HC238M
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
Texas InstrumentsSN74HC138D
DECODER/DEMULTIPLEXER; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5 V; 25 MA
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC
onsemi74AC138SC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC138M provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
IC, HI SPEED CMOS, SMD, 74HC138; Logic Family / Base Number: 74HC138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC138M .
  • CD74HC138M.
  • CD74HC138M..