Texas Instruments CD74HC137PWT

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-TSSOP -55 to 125
$ 0.408

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC137PWT.

Texas Instruments

Datasheet21 pages15 years ago
Datasheet19 pages18 years ago

element14 APAC

Arrow Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC137PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.28
$ 0.28
Stock
177,885
35,377,016
35,377,016
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Related Parts

onsemi Multiplexer, TSSOPencapsulation, 16Pin, Decoder、Multiplexer, 8 Line solution
Texas InstrumentsSN74HC138PWT
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC DECODER/DEMUX 3-8LINE 16TSSOP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74HC138QPWRG4Q1
Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125
Texas InstrumentsSN74HC138QPWRQ1
Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC137PWT provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-TSSOP -55 to 125
Contains Lead ROHS3Compliant DUAL SMD/SMT Decoder/Demultiplexer 50pF -55C~125C 5.2mA 5.2mA 5mm
270ns single-phase 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 1.05mm(height)
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
LOGIC, 3-8 DEMUX, 16TSSOP, RL250; Logic Type:3-to-8 Line Decoder / Demultiplexer; Ratio:3:8; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74137; Logic IC Family:HC; Logic IC Function:3-to-8 Line Decoder / Demultiplexer with Address Latches; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.