Texas Instruments CD74HC08M96

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC08M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-59.39%

CAD Models

Download Texas Instruments CD74HC08M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.254
$ 0.254
Stock
798,906
322,006
322,006
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
35 ns
35 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC08M96.

Related Parts

Texas InstrumentsSN74HC08DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOP
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
onsemiMM74HC08M
MM74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC08M96 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Quad 2-Input AND Gate IC, CMOS, 4xAND, SOIC, 2-6V
Texas Instruments Logic Gate, AND Gate, HC Series, SMD, 4 Ch, 2 In, 14-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.