Texas Instruments CD74HC08M

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC08M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14

Farnell

Augswan

TME

Inventory History

3 month trend:
-3.53%

CAD Models

Download Texas Instruments CD74HC08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.254
$ 0.254
Stock
442,827
268,161
268,161
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
35 ns
35 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC08M.

Related Parts

74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Texas InstrumentsSN74HC08DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08QDRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOP
onsemiMM74HC08M
MM74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC08M provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
no 15ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
IC, 74HC CMOS, SMD, 74HC08, SOIC14; Famille Logique/ Numéro de base: 74HC08; Type de logique: AND; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier C
Ic, 74Hc Cmos, Smd, 74Hc08, Soic14; Logic Family/Base Number:74Hc08; Logic Type:And; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC08M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC08M .
  • CD74HC08M..