Texas Instruments CD74HC02M96G4

High Speed CMOS Logic Quad 2-Input NO Gates 14-SOIC -55 to 125
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC02M96G4.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC02M96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.147
$ 0.147
Stock
154,097
5,413,351
5,413,351
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC02M96G4.

Related Parts

onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
Texas InstrumentsSN74HC02D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC02QDRQ1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 125
Texas InstrumentsSN74HC02DT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Quad 2-Input NOR Gate
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC02M96G4 provided by its distributors.

High Speed CMOS Logic Quad 2-Input NO Gates 14-SOIC -55 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.