Texas Instruments CD74FCT374M

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT374M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT374M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.73
Stock
172,605
208,387
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
6.6 ns
6.6 ns
Frequency
70 MHz
70 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT374M.

Related Parts

Texas InstrumentsSN74F374DW
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsCY74FCT574CTSOC
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2574CTSOC
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74FCT374M provided by its distributors.

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
TEXAS INSTRUMENTS CD74FCT374M Flip-Flop, D, 6.6 ns, 70 MHz, 48 mA, SOIC, 20 Pins
Positive edge 8μA 6.6ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.75V 5.25V 48mA Standard FCT TTL 10pF 15mA 70MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, D-TYPE F-F 3-STATE, 20SOIC; Output Current:48mA; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74374; Logic IC Base Number:74374; Logic IC Family:FCT; Logic IC Function:Octal Positive Edge Triggered D-Type Flip-Flop with 3-State Outputs; Output Current Max:48mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74FCT374 M