Texas Instruments CD74FCT374M96E4

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
$ 0.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT374M96E4.

Texas Instruments

Datasheet10 pages14 years ago
Datasheet12 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT374M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.805
Stock
135,079
78,520
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
6.6 ns
6.6 ns
Frequency
70 MHz
70 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
8 µA

Related Parts

Texas InstrumentsSN74F374DW
TEXAS INSTRUMENTS SN74F374DW Flip-Flop, D, 10 ns, 100 MHz, 24 mA, SOIC, 20 Pins
Texas InstrumentsCY74FCT574CTSOC
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2574CTSOC
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
1mA 5.2ns@ 5V,50pF , 1 4.5V 5.5V 48mA Standard 74FCT 6pF 15mA SOIC-20 12.8mm*7.6mm*2.34mm
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74FCT374M96E4 provided by its distributors.

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Lead Free Standard D-Type BICMOS Flip Flop 0C~70C TA 8muA 10pF 4.75V~5.25V
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.