Texas Instruments CD74FCT245E

Bus Transceiver, FCT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
$ 3.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT245E.

Farnell

Datasheet13 pages12 years ago
Datasheet12 pages18 years ago
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago

Texas Instruments

Verical

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT245E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT245E.

Related Parts

Texas InstrumentsCD74FCT541E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCY74FCT245ATPC
8 64mA 4.75V~5.25V 32mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74BCT244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F06N,602
Inverter Gate Hex 12V 30mA 14-Pin DIP

Descriptions

Descriptions of Texas Instruments CD74FCT245E provided by its distributors.

Bus Transceiver, FCT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
74FCT245 Tube WITH DIRECTION CONTROL 74FCT logic driver 15mA 64mA 9.5ns 5.08mm 5V
8mA Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, TRANSCVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Logic IC Base Number:74245; Logic IC Family:FCT; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Operating Temperature Range:0°C to +70°C; Package / Case:PDIP; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole
The CD74FCT245 is an octal bus transceiver with 3-state outputs using a small-geometry Bi CMOS technology. The output stages are a combination of bipolar and CMOS transistors that limit the output high level to two diode drops below VCC. This resultant lowering of output swing (0 V to 3.7 V) reduces the power-bus ringing [a source of electromagnetic interference (EMI)] and minimizes V CC bounce and ground bounce and their effects during simultaneous output switching. The output configuration also enhances switching speed and is capable of sinking 64 mA. The CD74FCT245 allows data transmission from the A bus to the B bus or from the B bus to the A bus,depending upon the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The CD74FCT245 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.