Texas Instruments CD74ACT652M96G4

Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT652M96G4.

Arrow Electronics

Datasheet12 pages16 years ago

Texas Instruments

Alternate Parts

Price @ 1000
$ 2.093
$ 2.093
Stock
24,899
180,990
180,990
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
15.5 ns
15.5 ns
15.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Descriptions

Descriptions of Texas Instruments CD74ACT652M96G4 provided by its distributors.

Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
ACT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC BUS TXRX/REGISTER 8BIT 24SOIC
CD74ACT652MG4 & CD74ACT652M96G4 - GREEN<AZ
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.