Texas Instruments CD74ACT297M96E4

Digital Phase-Locked-Loop 16-SOIC -55 to 125

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT297M96E4.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet17 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.425
Stock
6,906
105,051
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
-
55 MHz
Number of Outputs
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments CD74ACT297M96E4 provided by its distributors.

Digital Phase-Locked-Loop 16-SOIC -55 to 125
Phase Locked Loops - PLL Digital Phase- Locked-Loop
IC DGTL PHASE-LOCKED LOOP 16SOIC
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:ACT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.