Texas Instruments CD74ACT138ME4

3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT138ME4.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

CAD Models

Download Texas Instruments CD74ACT138ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.412
Stock
47,479
347,183
347,183
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Related Parts

MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
Texas InstrumentsSN74F138DR
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74F138D
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsCD74AC138M
Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H

Descriptions

Descriptions of Texas Instruments CD74ACT138ME4 provided by its distributors.

3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125
Encoders, Decoders, Multiplexers & Demultiplexers 3-8-Line Inverting Decoders/DeMltplxrs
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
IC; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5.5 V; 0 TO 5.5; 0 TO 5.5; 10; 10
ACT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
IC 3-8 LINE DECODER/DEMUX 16SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.