Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC623M96E4

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC623M96E4.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments CD74AC623M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
Stock
89,213
137,894
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Propagation Delay
120 ns
120 ns
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments CD74AC623M96E4 provided by its distributors.

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
IC TXRX NON-INVERT 5.5V 20SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC"
IC TXRX NON-INVERT 5.5V 20SOIC
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.