Texas Instruments CD74AC373M96

74AC373 Cut Tape (CT) AC 74AC latch circuit 24mA 24mA 8.5ns 500.709277mg -55C~125C
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC373M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

Sierra IC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC373M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.509
$ 0.509
Stock
302,336
295,322
295,322
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC373M96.

Related Parts

Texas InstrumentsCD74AC573M
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74F374DWR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsCD74AC574M96
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
onsemi74F534SC
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOIC
onsemi74F534SCX
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments CD74AC373M96 provided by its distributors.

74AC373 Cut Tape (CT) AC 74AC latch circuit 24mA 24mA 8.5ns 500.709277mg -55C~125C
Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
8μA 3ns Non-inverting Tristate 1 1.5V 5.5V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Latch Type:Transparent; Output Current:24mA; Propagation Delay:8.5ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.