Texas Instruments CD74AC373M

TEXAS INSTRUMENTS CD74AC373M Latch, Transparent, Tri State, 8.5 ns, 24 mA, SOIC, 20 Pins
$ 0.579
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC373M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC373M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.509
$ 0.509
Stock
339,290
46,622,234
46,622,234
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.5 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC373M.

Related Parts

Texas InstrumentsCD74AC573M
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74F374DW
TEXAS INSTRUMENTS SN74F374DW Flip-Flop, D, 10 ns, 100 MHz, 24 mA, SOIC, 20 Pins
Texas InstrumentsSN74F374DWR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
onsemi74F534SCX
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
onsemi74F534SC
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOIC

Descriptions

Descriptions of Texas Instruments CD74AC373M provided by its distributors.

TEXAS INSTRUMENTS CD74AC373M Latch, Transparent, Tri State, 8.5 ns, 24 mA, SOIC, 20 Pins
IC OCT TRANSP LTCH NONINV 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
8μA 3ns Non-Inverting Tri-State 1 1.5V 5.5V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
74AC CMOS, SMD, 74AC373, SOIC20; Logic IC function:Octal D-Type Transparent Latch (3-State); Logic IC family:AC; Logic IC Base Number:74373; Case style:SOIC; Temperature, operating range:-55°C to +125°C; Base number:74; Gates, No. of:8; IC Generic number:74AC373; Inputs, No. of:1; Logic function number:373; Pins, No. of:20; Temp, op. max:125°C; Temp, op. min:-55°C; Termination Type:SMD; Voltage, supply:5.5V; Voltage, supply max:5.5V; Voltage, supply min:1.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC373M.