Texas Instruments CD74AC174ME4

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
$ 0.674

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC174ME4.

Texas Instruments

Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.674
$ 0.375
$ 0.375
Stock
11,025
169,965
169,965
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
169 ns
181 ns
181 ns
Frequency
95 MHz
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC174DR
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74HC174MG4
D Flip-Flop, HC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74AC174ME4 provided by its distributors.

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Positive Edge 8μA 169ns Non-Inverting CMOS 1 1.5V 5.5V 24mA D-Type Bus Interface AC CMOS -24mA SO SMD 9.9mm × 3.91mm × 1.58mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.