Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC174M96

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC174M96.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.94%

CAD Models

Download Texas Instruments CD74AC174M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.758
$ 0.758
Stock
140,963
145,922
145,922
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
181 ns
181 ns
181 ns
Frequency
95 MHz
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC174M96.

Related Parts

Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC174DR
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74HC174M96E4
D Flip-Flop, HC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74AC174M96 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Positive Edge, 8μA, 13.5ns@5V,50pF, Non-Inverting, 1-Ch, 1.5V-5.5V, 24mA, Master Reset, AC CMOS, 10pF, 24mA, 95MHz, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.