Texas Instruments CD74AC158MG4

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC158MG4.

Texas Instruments

Datasheet9 pages15 years ago
Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.507
$ 0.507
Stock
22,433
252,190
252,190
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
4
4

Descriptions

Descriptions of Texas Instruments CD74AC158MG4 provided by its distributors.

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
Quad 2-Input Inverting Multiplexers 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube
IC QUAD 2-1 DATA SELEC/MUX16SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.