Texas Instruments CD74AC112EE4

Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC112EE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments CD74AC112EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.773
Stock
27,340
166,784
166,784
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
129 ns
129 ns
129 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Descriptions

Descriptions of Texas Instruments CD74AC112EE4 provided by its distributors.

Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Negative Edge; Output Type:Differential / Complementary; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.