Texas Instruments CD74AC109EE4

Dual Positive-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC109EE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments CD74AC109EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 25.65
Stock
25,452
449,233
449,233
Authorized Distributors
0
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop
AND, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
129 ns
16 ns
16 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
-
-

Descriptions

Descriptions of Texas Instruments CD74AC109EE4 provided by its distributors.

Dual Positive-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Tube
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.