Texas Instruments CD54HCT109F3A

Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output CDIP16
$ 16.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT109F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HCT109F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.698
$ 0.717
$ 0.717
Stock
63,378
341,461
341,461
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
-
1
1
Propagation Delay
68 ns
68 ns
68 ns
Frequency
18 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9070101MEA
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
Texas InstrumentsCD54ACT109F3A
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
Texas InstrumentsCD54HCT112F3A
HCT SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments CD54HCT109F3A provided by its distributors.

HCT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
Positive edge 4μA 68ns Antiphase,Non-inverting 2 4.5V 5.5V 4mA JK# -Type HCT 4mA DIP Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT109F/3A
  • CD54HCT109F3A.