Harris CD54HC273F

D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDIP20
$ 54.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD54HC273F.

IHS

Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 54.66
$ 15.405
Stock
69,205
78,929
Authorized Distributors
1
1
Case/Package
DIP
CDIP
Number of Pins
-
20
Number of Outputs
-
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Harris CD54HC273F provided by its distributors.

D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDIP20
D FLIP-FLOP, HC/UH SERIES, 8-BIT / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm)
D FLIP-FLOP, HC/UH SERIES, 8-BIT
RF ANT 868MHZ CHIP SOLDER SMD

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC