Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54HC245F3A

High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125
$ 13.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC245F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC245F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.865
$ 0.413
$ 0.413
Stock
132,983
552,107
552,107
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
-5.2 mA
7.8 mA
7.8 mA
Propagation Delay
225 ns
335 ns
335 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54HC245J
8μA, Non-Inverting, Tri-State, 1-Ch, 8-Bit, 2V-6V, 7.8mA, Transceiver, CDIP-20, TH, 5.08mm H
Texas InstrumentsSNJ54HC245J
Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
Texas InstrumentsCD54HCT245F
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC245F3A provided by its distributors.

High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125
8μA Non-inverting Tristate 1 2V 6V 5.2mA Bus Transceiver -5.2mA DIP Through hole mounting 3.56mm(height)
HIGH SPEED CMOS LOGIC NON-INVERT "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CDIP"
HC/UH SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CDIP20
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
HIGH SPEED CMOS LOGIC NON-INVERT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC245F3A.