Texas Instruments CD54HC194F3A

High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-CDIP -55 to 125
$ 24.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC194F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments CD54HC194F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.465
$ 0.342
$ 0.342
Stock
50,212
461,415
461,415
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
265 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-8682601EA
HC/UH SERIES 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Texas InstrumentsCD54HC299F3A
High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-8780601RA
High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC194F3A provided by its distributors.

High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-CDIP -55 to 125
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
35ns@ 4.5V,30ns@ 6V,175ns@ 2V 1 2V 6V Shift Register HC DIP 3.56mm
TRUE Contains Lead DUAL Through Hole shift register 50pF 125C 6V 20000000Hz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.