Texas Instruments CD54HC151F3A

High-Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125
$ 14.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC151F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

CAD Models

Download Texas Instruments CD54HC151F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.98
$ 0.726
$ 0.726
Stock
55,735
290,580
290,580
Authorized Distributors
0
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
-5.2 mA
7.8 mA
7.8 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD54HC251F3A
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsCD54HC251F
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSN54HC251J
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments CD54HC151F3A provided by its distributors.

High-Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP16
Multiplexer 1-Element CMOS 8-IN 16-Pin CDIP Tube
37ns@ 4.5V,31ns@ 6V,185ns@ 2V 1 8 2V 6V 5.2mA 5.2mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC151F/3A