Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54HC125F

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
$ 13.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC125F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC125F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.478
$ 0.652
$ 0.652
Stock
139,507
816,487
816,487
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
190 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HC126F3A
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Texas InstrumentsSN54HC126J
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Texas InstrumentsSN54HC125J
3-STATE CDIP ACTIVE (Last Updated: 4days ago) Buffer clock driver 6.67mm -7.8mA 36ns 125C

Descriptions

Descriptions of Texas Instruments CD54HC125F provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Military 4-ch, 2-V to 6-V buffers 14-CDIP -55 to 125
8mA Non-inverting Tristate 4 4 4 2V 6V 7.8mA Buffer,Line Driver 7.8mA DIP Through hole mounting 3.56mm(height)
CD54HC125 HIGH SPEED CMOS LOGIC / Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.