Texas Instruments CD54HC10F3A

Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125
$ 12.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC10F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

LCSC

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC10F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.32
$ 0.358
$ 0.358
Stock
100,375
459,363,547
459,363,547
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
26 ns
16 ns
16 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC03F
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125
Texas Instruments5962-8764701CA
Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-CDIP -55 to 125
Texas Instruments8403801CA
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC10F3A provided by its distributors.

Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14
High Speed CMOS Logic Triple 3-Input NAND Gates 14-CDIP -55 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.