Texas Instruments CD54ACT573F3A

Non-Inverting Octal Transparent Latch with 3-State Outputs 20-CDIP -55 to 125
$ 20.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT573F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54ACT573F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.455
$ 1.2
$ 1.2
Stock
11,658
206,537
206,537
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCD54ACT373F3A
8¦ÌA 10.4ns@ 5V 1 4.5V 5.5V 32mA CMOS,D-Type,Transparent ACT -24mA DIP 24.2mm*6.92mm*4.57mm
Texas InstrumentsCD54ACT374F3A
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Standard D-Type Non-RoHS Compliant Through Hole Flip Flop -55C~125C TA 1mA 10pF 4.5V~5.5V
Texas InstrumentsCD54ACT174F3A
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns

Descriptions

Descriptions of Texas Instruments CD54ACT573F3A provided by its distributors.

Non-Inverting Octal Transparent Latch with 3-State Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
8mA 13.5ns 4.5V 5.5V 24mA ACT 24mA DIP 3.56mm
ACT SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
IC D-TYPE TRANSP SGL 8:8 20CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.