Texas Instruments CD54ACT163F3A

Synchronous Presettable Binary Counters with Synchronous eset 16-CDIP -55 to 125
$ 12.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT163F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54ACT163F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.93
$ 0.633
$ 0.633
Stock
80,498
199,635
199,635
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
80 MHz
80 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSN54LS163AJ
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
Texas InstrumentsSN54163J
DUAL POSITIVE EDGE Not Qualified TTL divider circuit 125C 25000000Hz 5V 6.92mm

Descriptions

Descriptions of Texas Instruments CD54ACT163F3A provided by its distributors.

Synchronous Presettable Binary Counters with Synchronous eset 16-CDIP -55 to 125
DUAL POSITIVE EDGE Not Qualified CMOS divider circuit 50pF 125C 80000000Hz 0.08mA
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
4.5V 5.5V CDIP-16 Through hole mounting 3.56mm(height)
CD54ACT163 SYNCHRONOUS PRESETTAB
SYNCHRONOUS PRESETTABLE BINARY C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.