Texas Instruments CD54AC161F3A

Synchronous Presettable Binary Counters with Asynchronous eset 16-CDIP -55 to 125
$ 14.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC161F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54AC161F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.761
$ 0.895
$ 0.895
Stock
76,703
129,093
129,093
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
209 ns
209 ns
209 ns
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSN54LS163AJ
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
Texas InstrumentsSN54163J
SYNCHRONOUS 4-BIT COUNTERS 16-CD / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP

Descriptions

Descriptions of Texas Instruments CD54AC161F3A provided by its distributors.

Synchronous Presettable Binary Counters with Asynchronous eset 16-CDIP -55 to 125
SYNCHRONOUS PRESETTABLE BINARY C / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
209ns 1 1.5V 5.5V Counter AC DIP 3.56mm
SYNCHRONOUS PRESETTABLE BINARY C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.