Texas Instruments CD4521BM96

CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4521BM96.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD4521BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.366
$ 0.366
Stock
818,090
404,909
404,909
Authorized Distributors
2
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4521BM96.

Related Parts

Texas InstrumentsCD4521BM
IC 24STAGE FREQ DIVIDER 16-SOIC / Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
400ns,200ns,180ns 1 1 3V 18V Binary Counter,Decade 4000 SOIC-16 , 4mm*1.5mm
Texas InstrumentsSN74HC4020D
14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD4521BM96 provided by its distributors.

CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125
Tape & Reel (TR) Active e4 CD4521 divider circuit 4500ns 3.91mm 18V 0.004A
Negative Edge 3V~18V 24 1 13MHz SOP-16 Counters / Dividers ROHS
Frequency Divider -55C to 125C 16-Pin SOIC T/R
IC 24STAGE FREQ DIVIDER 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.