Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4047BPWRE4

CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4047BPWRE4.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD4047BPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
12,852
609,940
609,940
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
80 ns
80 ns
80 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4047BPWRE4.

Related Parts

Texas InstrumentsCD4098BPWR
IC MULTIVIBRATOR 100NS 16TSSOP Monostable Multivibrator 100 ns 16-TSSOP
Texas InstrumentsCD4098BPW
IC MULTIVIBRATOR 100NS 16TSSOP Monostable Multivibrator 100 ns 16-TSSOP
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14
Texas InstrumentsSN74LV123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CD4047BPWRE4 provided by its distributors.

CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Monostable/Astable Multivibrator Single -55C 125C 14-Pin TSSOP T/R
IC, MONO/ASTBL MULTVIBRTR, 125NS TSSOP14
Monostable Multivibrator CMOS LP Mono/Astable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.