Texas Instruments CD4082BF3A

Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125
$ 14.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4082BF3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD4082BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.615
$ 0.371
$ 0.371
Stock
82,460
298,456,455
298,456,455
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
90 ns
45 ns
45 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4082BF
Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125
Texas InstrumentsCD4073BF
Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125
Texas InstrumentsCD4081BF
Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4082BF3A provided by its distributors.

Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125
250ns@ 5V,120ns@ 10V,90ns@ 15V 4 3V 18V 4.2mA AND CD4000 -4.2mA DIP 5.08mm
4000/14000/40000 SERIES DUAL 4-INPUT AND GATE CDIP14
AND Gate 2-Element 4-IN CMOS 14-Pin CDIP Tube
CD4082B-MIL CMOS DUAL 4-INPUT AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4082BF/3A