Texas Instruments CD4060BMT

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125
$ 0.647
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BMT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4060BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.617
$ 0.617
Stock
263,643
407,381
407,381
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4060BMT.

Related Parts

Texas InstrumentsCD4060BM
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD4060BM96
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD4060BMG4
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4060BMT provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC T/R
LOGIC, COUNT/DIV/OSC, 16SO, RL250; Counter Type:Ripple Carry Binary Counter / Divider; Clock Frequency:24MHz; Count Maximum:16383; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:4060; Logic IC Family:CD4000; Logic IC Function:14-Stage Ripple Carry Binary Counter / Divider and Oscillator; Max Clock Frequency:24MHz; Max Count:14; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.