Texas Instruments CD4060BM

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BM.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

Farnell

Newark

LCSC

Inventory History

3 month trend:
-5.35%

CAD Models

Download Texas Instruments CD4060BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.237
$ 0.237
Stock
451,842
854,378
854,378
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4060BM.

Related Parts

Texas InstrumentsCD4060BM96
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD4060BMG4
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4060BM provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-SOIC -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC Tube
LOGIC, BIN COUNTER/DIV/OSC, 16SOIC; Logic Family / Base Number: CD4060; Counter Type: Ripple Carry Binary / Divider; Clock Frequency: 24MHz; Count Maximum: 16383; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4060BM .