Texas Instruments CD4060BF3A

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-CDIP -55 to 125
$ 22.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD4060BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.227
$ 0.503
$ 0.503
Stock
56,511
2,558,881
2,558,881
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
14
14
Propagation Delay
740 ns
740 ns
740 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CD4060BF3A provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-CDIP -55 to 125
740ns@ 5V,300ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter CD4000 CDIP-16 5.08mm
THROUGH-HOLE DUAL NEGATIVE EDGE CMOS divider circuit 50pF 125C 3500000Hz 0.03mA
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16
IC BINARY COUNTER 14-BIT 16CDIP
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4060BF/3A