Texas Instruments CD4050BF

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin CDIP Tube
$ 15.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4050BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

CAD Models

Download Texas Instruments CD4050BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.767
$ 0.22
$ 0.22
Stock
44,165
1,310,969
1,310,969
Authorized Distributors
0
6
6
Case/Package
CDIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
-
1
1
Low Level Output Current
26 mA
24 mA
24 mA
High Level Output Current
-5.2 mA
-3.6 mA
-3.6 mA
Propagation Delay
140 ns
70 ns
70 ns
Min Supply Voltage
-500 mV
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4049UBF
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
Texas InstrumentsCD4050BF3A
20μA Non-Inverting Push-Pull 6 6 6 500mV 20V 26mA Buffer Converter CMOS -5.2mA DIP TH 5.08mm H
Texas InstrumentsCD4049UBF3A
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4050BF provided by its distributors.

Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin CDIP Tube
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
20¦ÌA 6 6 6 500mV 20V 26mA Buffer,Converter -5.2mA DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4050BF.