Texas Instruments CD4049UBPWR

Buffer Inverter CD4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 4.3mA 24mA 15V
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages24 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+10.92%

CAD Models

Download Texas Instruments CD4049UBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.65
Stock
506,842
273,758
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
50 ns
50 ns
Low Level Output Current
26 mA
25 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBPWR.

Related Parts

Buffer Inverter 4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 10mA 40mA 18V
Texas InstrumentsCD4009UBPWR
CMOS hex inverting buffer/converter 16-TSSOP -55 to 125
4μA Antiphase 6 1 3V 18V 40mA Inverter 10mA TSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsCD4069UBPW
CD4069 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
Ic, logic Gate, hex Inverter, cmos, tssop,14; |Onsemi MC14069UBDTR2G
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Descriptions

Descriptions of Texas Instruments CD4049UBPWR provided by its distributors.

Buffer Inverter CD4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 4.3mA 24mA 15V
IC, INVERTING BUFFER/CONVERTER, TSSOP-16; Type de buffer: Mémoire tampon / Convertisseur, Inverseur; Famille Logique/ Numéro de base: CD4049; Type de boîtier CI logique: TSSOP; Nombre de broches: 16Broche(s); Tension, alimen
IC, INVERTING BUFFER/Converter, TSSOP-16; Logic Device Type:Buffer / Converter, Inverting; Logic Family / Base Number:CD4049; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4049; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-55°C to +125°C; Propagation Delay:150ns; Supply Voltage Range:3V to 18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4049UBPWR .