Texas Instruments CD4028BF3A

BCD-TO-CECIMAL DECODER / Decoder/Demultiplexer Single 4-to-10 16-Pin CDIP Tube
$ 18.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4028BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

Sierra IC

CAD Models

Download Texas Instruments CD4028BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.591
$ 8.675
Stock
117,444
74,486
Authorized Distributors
1
3
Case/Package
CDIP
DIP
Number of Pins
16
-
Logic Function
Decoder, Demultiplexer, Demux
-
Number of Inputs
4
-
Number of Outputs
10
-
Number of Circuits
-
1
Low Level Output Current
4.2 mA
360 µA
High Level Output Current
-4.2 mA
-
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC42J
4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125
Texas InstrumentsCD54HC42F3A
High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125
Texas Instruments5962-8682101EA
26ns@ 6V,150ns@ 2V,30ns@ 4.5V 2V 6V 5.2mA 5.2mA DIP Through hole mounting 3.56mm(height)

Descriptions

Descriptions of Texas Instruments CD4028BF3A provided by its distributors.

BCD-TO-CECIMAL DECODER / Decoder/Demultiplexer Single 4-to-10 16-Pin CDIP Tube
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4028BF/3A