Texas Instruments CD40193BNSRE4

CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40193BNSRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

Newark

Inventory History

3 month trend:
-4.83%

CAD Models

Download Texas Instruments CD40193BNSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.569
Stock
161,228
149,162
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40193BNSRE4.

Related Parts

Texas InstrumentsCD4510BNSR
IC BCD UP/DWN COUNTR PREST 16SO / Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsCD4029BNSR
Tape & Reel (TR) Active e4 CD4029 logic counter 260ns 5.3mm 5V 0.03mA
Texas InstrumentsCD40192BNSR
CMOS Presettable BCD Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
onsemi74AC169SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD40193BNSRE4 provided by its distributors.

CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOP T/R
Logic - Counters CMOS Presettable Bin Up/Down Counter
Tape & Reel (TR) Active e4 CD40193 divider circuit 600ns 5.3mm 5V 0.03mA
PRESETTABLE UP/DOWN CONVERTER (DUAL CLOC<AZ
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.