Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD40193BNSR

CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40193BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments CD40193BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.571
Stock
166,735
205,863
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40193BNSR.

Related Parts

Texas InstrumentsCD4510BNSR
IC BCD UP/DWN COUNTR PREST 16SO / Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsCD4029BNSR
CMOS Presettable Up/Down Counter 16-SOP -55 to 125
Texas InstrumentsCD40192BNSR
CMOS Presettable BCD Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
onsemi74AC169SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD40193BNSR provided by its distributors.

CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-SOP -55 to 125
IC BINARY COUNTER 4-BIT 16SO Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.