Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4016BNSR

20V, 1: 1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOP -55 to 125
$ 0.533
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4016BNSR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CD4016BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4016BNSR.

Related Parts

Texas InstrumentsCD4066BNSR
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOP -55 to 125
Texas InstrumentsCD4028BNSR
IC DECODER CMOS BCD-DEC 16SO / Decoder/Demultiplexer Single 4-to-10 16-Pin SOP T/R
Texas InstrumentsSN74HC4066NSR
5V, 1:1 (SPST), 4-channel, analog switch 14-SOP -40 to 85
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 24mA 24mA 242mg 2.5V

Descriptions

Descriptions of Texas Instruments CD4016BNSR provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOP -55 to 125
e4 CD4016 1x 1:1 4000B decoder circuit 40MHz 400Ohm 30ns 500mW
bidirectional 4 3V 18V SO-14 SMD mount 10.3mm*5.3mm*1.95mm
Analog Switch Quad SPST 14-Pin SOP T/R
Logic - Universal Bus Functions Quad
IC BILATERAL SWITCH 1X1:1 14-SO
Switch Logic IC; On Resistance, Rds(on):400ohm; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.