Texas Instruments CD40147BPWRE4

ROHS3Compliant DUAL INVERTED GULL WING Priority Encoder -55C~125C 6.8mA 6.8mA 5mm 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40147BPWRE4.

Texas Instruments

Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments CD40147BPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
Stock
94,510
234,756
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Descriptions

Descriptions of Texas Instruments CD40147BPWRE4 provided by its distributors.

ROHS3Compliant DUAL INVERTED GULL WING Priority Encoder -55C~125C 6.8mA 6.8mA 5mm 5V
IC PRIORITY ENCOD 10X1:4 16TSSOP
IC BCD PRIORITY ENCODER 16-TSSOP
4000/14000/40000 SERIES 10-BIT ENCODER INVERTED OUTPUT PDSO16
The CD40147B CMOS encoder features priority encoding of the inputs to ensure that only the highest-order data line is encoded. Ten data input lines (0-9) are encoded to four-line (8, 4, 2, 1) BCD. The highest priority line is line 9. All four output lines are logic 1 (VSS) when all input lines are logic 0. All inputs and outputs are buffered, and each output can drive one TTL low-power Schottky load. The CD40147B is functionally similar to the TTL54/74147 if pin 15 is tied low. The CD40147B types are supplied in 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.