Texas Instruments CD40147BMT

400ns single-phase 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 0.747

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40147BMT.

element14 APAC

Datasheet9 pages15 years ago

Texas Instruments

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40147BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.942
Stock
131,430
234,931
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
Multiplexer
Number of Inputs
10
10
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
4

Related Parts

Texas InstrumentsCD40257BM
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD40257BMT
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD4532BM
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
ON Semiconductor Encoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
0.36ns bidirectional 3 8 1 3V 18V 8.8mA 8.8mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16

Descriptions

Descriptions of Texas Instruments CD40147BMT provided by its distributors.

400ns single-phase 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Contains Lead ROHS3Compliant DUAL INVERTED Priority Encoder -55C~125C 6.8mA 6.8mA 9.9mm 5V
LOGIC, 10-4 BCD ENCODER, 16SO, RL250; Logic Type:10-to-4 Line BCD Priority Encoder; No. of Outputs:4; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Applications:BCD Encoding, Keyboard Encoding, Range Selection; Logic IC Base Number:40147; Logic IC Family:CD4000; Logic IC Function:10-to-4 Line BCD Priority Encoder; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.