Texas Instruments CD4013BME4

Flip-flop; SOIC, Dual D Type Logic; 18V; 100MW; -55; +125; 0.02 Icc; +265
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4013BME4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4013BME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.591
$ 0.591
Stock
164,983
1,027,399
1,027,399
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
300 ns
45 ns
45 ns
Frequency
24 MHz
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4013BME4.

Related Parts

Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265
Texas InstrumentsCD4013BM96
Flip Flops; CD4013BM96; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop
Texas InstrumentsCD4013BM96G4
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125
onsemiMC14013BF
IC FF D-TYPE DUAL 1BIT 14SOEIAJ / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO EIAJ Tube

Descriptions

Descriptions of Texas Instruments CD4013BME4 provided by its distributors.

FLIP-FLOP; SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Tube
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
4¦ÌA 90ns@ 15V,50pF , 2 3V 18V 6.8mA Set(Preset) and Reset CD4000 CMOS 5pF 6.8mA 24MHz SOIC-14 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.