Texas Instruments CD4012BMT

CMOS Dual 4-Input NAND Gate 14-SOIC -55 to 125
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4012BMT.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

element14 APAC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4012BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.317
$ 0.317
Stock
185,359
328,750
328,750
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Related Parts

Texas InstrumentsCD4012BM
TEXAS INSTRUMENTS CD4012BM NAND Gate, 4 Input, 6.8 mA, 3V to 18V, SOIC-14
NAND 4012 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
Texas InstrumentsCD4012BM96
IC GATE NAND 2CH 4-INP 14-SOIC / NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74HC20DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD4012BMT provided by its distributors.

CMOS Dual 4-Input NAND Gate 14-SOIC -55 to 125
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
NAND Gate 2-Element 4-INCMOS 14-Pin SOIC T/R
90ns@ 15V,50pF Push-pull type 1 4 2 2 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC, LOGIC, DUAL NAND, 14SO, RL250; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:4; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4012; Logic IC Family:CD4000; Logic IC Function:Dual 4-Input AND Gate; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.