Texas Instruments CD40109BNSRE4

CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SOP -55 to 125
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40109BNSRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments CD40109BNSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.304
Stock
39,995
426,465
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Number of Channels
4
4
Propagation Delay
240 ns
240 ns
Data Rate
10 Mbps
10 Mbps
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40109BNSRE4.

Related Parts

Texas InstrumentsCD40109BQNSRQ1
Automotive catalog CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments CD40109BNSRE4 provided by its distributors.

CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SOP -55 to 125
Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
Voltage Level Shifter 4-CH Unidirectional 16-Pin SOP T/R
740ns , 4 1 3V 18V 10Mbps 3V~18V 3V~18V SOP 1.85mm
IC TRNSLTR UNIDIRECTIONAL 16SO
Logic Translator IC; No. of Inputs:4; Output Current:6.8mA; Propagation Delay:180ns; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.