Texas Instruments CD40109BNSR

CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SOP -55 to 125
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40109BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet13 pages18 years ago

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+51.02%

CAD Models

Download Texas Instruments CD40109BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.312
Stock
529,865
41,156
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Level Shifter, Translator
Level Shifter
Number of Channels
4
4
Propagation Delay
240 ns
240 ns
Data Rate
10 Mbps
10 Mbps
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40109BNSR.

Related Parts

Texas InstrumentsCD40109BQNSRQ1
Automotive catalog CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments CD40109BNSR provided by its distributors.

CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SOP -55 to 125
Voltage Level Translator, Tri-State, Non-Inverting, 4-Bit, 10Mbps, Unidirectional, 3V~18V, SO-16, SMD, Adhesive Mount, 2mm H
VOLT LEVEL SHIFTER, QUAD, SOIC-16; Nombre d'entrées: 4; Courant, sortie: 6.8mA; Temps de propagation: 180ns; Nombre de broches: 16Broche(s); Type de boîtier CI logique: SOP; Tension, alimentation min.: 3V; Tension, alimentatio
VOLT LEVEL SHIFTER, QUAD, SOIC-16; No. of Inputs:4; Output Current:6.8mA; Propagation Delay:180ns; No. of Pins:16Pins; Logic Case Style:SOP; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Logic Type:Voltage Level Translator; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40109BNSR .